Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCSMS15CIC04
Order Code2850316
Product RangeCSM Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCSMS15CIC04
Order Code2850316
Product RangeCSM Series
Technical Datasheet
Product RangeCSM Series
Contact Configuration-
Switch TerminalsSMD
Contact Current Max-
Contact Voltage VDC-
Display TypeLED
Backlighting ColourWhite
Pixel Size (H x W)-
Viewing Area (H x W)3.2mm x 15mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
CSM Series
Switch Terminals
SMD
Contact Voltage VDC
-
Backlighting Colour
White
Viewing Area (H x W)
3.2mm x 15mm
Contact Configuration
-
Contact Current Max
-
Display Type
LED
Pixel Size (H x W)
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00168
Product traceability