Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMS"442"BTP
Order Code1699909
Technical Datasheet
704 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.850 |
10+ | CHF 1.850 |
100+ | CHF 1.440 |
500+ | CHF 1.150 |
1000+ | CHF 1.080 |
2500+ | CHF 1.070 |
5000+ | CHF 1.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMS"442"BTP
Order Code1699909
Technical Datasheet
Lens TypeClip-On
Beam Type-
LED Lens ColourBlue
Lens Diameter8.64mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product Range-
Technical Specifications
Lens Type
Clip-On
LED Lens Colour
Blue
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
8.64mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001492
Product traceability