Print Page
SK-6289-W0
Foot Operated Switch, IPX7, 6289 Series, SPST-NO, 6 A, 250 V, 24 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoSK-6289-W0
Order Code4574628
Product Range6289 Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 157.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 157.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoSK-6289-W0
Order Code4574628
Product Range6289 Series
Technical Datasheet
Product Range6289 Series
Contact ConfigurationSPST-NO
Switch Operation-
Contact Current Max6A
Contact Voltage AC Nom250V
External Height24mm
External Width66mm
External Depth90mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
6289 Series
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
66mm
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
SPST-NO
Contact Current Max
6A
External Height
24mm
External Depth
90mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355