Print Page
IPL-0050-3%-ST
Linear Position Sensor, IPL Series, 10 kohm, IP65, 50 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoIPL-0050-3%-ST
Order Code2431458
Product RangeIPL Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 120.090 |
5+ | CHF 96.080 |
10+ | CHF 88.070 |
25+ | CHF 80.060 |
50+ | CHF 78.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 120.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoIPL-0050-3%-ST
Order Code2431458
Product RangeIPL Series
Technical Datasheet
Sensing Area - Length50mm
Sensing Area - Width9.24mm
Membrane Material-
Membrane Thickness0.46mm
Membrane Pot ConnectorSolder Tabs
Product RangeIPL Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The IPL series Linear Sensor which combines a robust and sealed membrane type linear potentiometer element in a convenient support housing that makes installation straightforward. The compact IPL series, available from 12.5 to 1000mm stroke provides accurate linear measurement feedback for a wide range of applications.
- High life cycle
- High temperature capability
- IP65 Dust-proof, waterproof (intense spray)
- Compact design
- 12.5 to 1200mm Effective electrical travel
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Area - Length
50mm
Membrane Material
-
Membrane Pot Connector
Solder Tabs
SVHC
No SVHC (23-Jan-2024)
Sensing Area - Width
9.24mm
Membrane Thickness
0.46mm
Product Range
IPL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216