Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
15 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 100.190 |
| 5+ | CHF 76.880 |
| 10+ | CHF 75.340 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 100.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268001C
Order Code1891055
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.5mm
Voltage Rating-
Product Range-
Product Overview
The 268001C is a 100m 2-conductor pro grade classic XKE Install Cable with bare silver-plated ultra-pure oxygen-free copper conductor and black flexible PVC/neoprene composite jacket with 0.40mm thickness. This XKE Install Cable is a foil screened twisted pair for installation and rack wiring. Tough, flexible and very easy to prepare as the foil screen is bonded to the outer jacket, this cable type is also useful for 'bodge leads', adaptor cables and multi-pin breakouts where individual tails need to be colour identified or are to be permanently installed.
- CPR: Not Yet Qualified
- <gt/>8N/mm² Tensile strength (jacket)
- <lt/>85Ω/km Conductor resistance
- <lt/>85Ω/km Screen resistance
- 50pF/m Core to core nominal capacitance
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
3.5mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
-
Technical Docs (1)
Alternatives for 268001C
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1