Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No8274 VT-503
Order Code3376818
Also Known AsGTIN UPC EAN: 3800157627269
Technical Datasheet
20 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.190 |
5+ | CHF 20.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Efficient thermal management technology
- Low energy consumption, only 2W at 120V
- Single or double face configuration
- LEDs mounted on the PCB
- Reliable emergency backup of 3 hours
- Universal (wall, side or ceiling) mounting
- LED indicator light and push button test switch
- High performance Ni-Cd batteries made for longevity and low maintenance
Technical Specifications
Length
22mm
Width
39mm
Operating Temperature Max
50°C
Depth
25mm
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.282