Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No804 VT-16
Order Code3532196
Also Known AsGTIN UPC EAN: 3800157636490
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 38.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part No804 VT-16
Order Code3532196
Also Known AsGTIN UPC EAN: 3800157636490
Technical Datasheet
Beam Angle120°
Sensing Range Max10m
Length100mm
Width320mm
Depth320mm
Product Range-
SVHCTo Be Advised
Product Overview
- Premium quality Samsung LEDs with reliable lifetime
- Efficient thermal management technology
- Maintained operation-suitable for long working hours
- Corrosion-free mounting clamps
- Constant current LED driver for instant start and consistent operation
- Ideal for offices, art galleries, display cases, accent lighting etc.
- Detection angle: 120°/360°
- Detection range: 10x6m
Technical Specifications
Beam Angle
120°
Length
100mm
Depth
320mm
SVHC
To Be Advised
Sensing Range Max
10m
Width
320mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051140
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.091