Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.570 |
5+ | CHF 43.770 |
10+ | CHF 41.990 |
Product Information
Product Overview
The TPSR-25 is a solid state compact Phase Angle Power Controller also incorporates a set minimum fan speed, for the gentle circulation of air through the heat exchanger and to provide protection of the motor bearing. Temperature controller designed to regulate the fan speed in heating, ventilating and air conditioning systems. The thermistor replaces the conventional thermostat thus giving continuous proportional control of the blower speed in response to the temperature. Thus, with the NTC thermistor connected, as the monitored temperature rises, the fan speed increases. The TPSR also incorporates a set minimum fan speed, for the gentle circulation of air through the heat exchanger and to provide protection of the motor bearing.
- Solid state reliability
- Epoxy encapsulated
- Simple installation
- Rugged and compact
- High current capability
- Internal snubber
Applications
Industrial, Thermal Management, Lighting
Technical Specifications
25A
253VAC
60Hz
65°C
No SVHC (23-Jan-2024)
207VAC
1.5kV
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate