Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 70.280 |
5+ | CHF 68.780 |
10+ | CHF 67.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 70.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoQVR-230
Order Code1216279
Technical Datasheet
On State Current Max15A
Supply Voltage Min-
Supply Voltage Max230VAC
Isolation Voltage2.5kV
Supply Frequency60Hz
Operating Temperature Min-
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The QVR-230 is a Variable Regulator gives fully adjustable voltage outputs from zero to maximum, The large Triac enables the unit to handle high inrush currents with ample safety margin on industrial installations. An adhesive backed silver label and hairline knob, are optional extras, for front panel mounting.
- Single hole fixing
- Rugged and compact
- Large triac for inrush protection
- ON/OFF switched version
Applications
Industrial, Lighting
Notes
It is recommended to use semiconductor type fuses or circuit breakers for unit protection.
Technical Specifications
On State Current Max
15A
Supply Voltage Max
230VAC
Supply Frequency
60Hz
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
-
Isolation Voltage
2.5kV
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Alternatives for QVR-230
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15