Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.850 |
5+ | CHF 45.020 |
10+ | CHF 43.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 45.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoPSR-25
Order Code1213091
Technical Datasheet
On State Current Max25A
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Isolation Voltage5kV
Supply Frequency60Hz
Operating Temperature Min0°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PSR-25 from United Automation is a phase angle power control module. This power control module is a high power, full wave AC phase angle controller in a compact package is capable of regulating up to 6KW (25A) 230VAC. This module is suitable for quartz lamps, conventional resistive heating elements including ovens, moulders, dryers and some inductive loads.
- Solid state reliability
- Epoxy encapsulated
- Simple wiring and screw mounting
- Rugged and compact
- High current capability
- Internal snubber
- CE approved
- AC line voltage range from 110V to 230V
- Isolation voltage of 500Vrms
- Maximum operating temperature is 65°C
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
On State Current Max
25A
Supply Voltage Max
253VAC
Supply Frequency
60Hz
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
207VAC
Isolation Voltage
5kV
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1