Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 89.810 |
| 5+ | CHF 71.170 |
| 10+ | CHF 69.750 |
Product Information
Product Overview
The FC11AL is an universal phase angle Trigger Module uses variable phase-angle control with adjustable signal matching and adjustable soft-start. The power transformer is remote for increased reliability and wide operational voltage capacity. The unique MONO-LINK firing system is ideal for use with inductive loads and requires minimal wiring to the power devices. The module is fully enclosed for safety and eligibility in industrial environments. It is Applicable to most AC resistive or inductive loads via a triac or thyristor, on single phase to neutral or phase to phase supplies, within voltage limits. Also suitable for half-wave vibrator control.
- MONO-LINK™ - Gate to gate firing
- High Isolation opto-coupled output
- Status LED giving output level indication
- Adjustable soft start function
Applications
Industrial, Automation & Process Control
Technical Specifications
18V
65°C
No SVHC (23-Jan-2024)
0°C
-
Technical Docs (1)
Alternatives for FC11AL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate