Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.480 |
5+ | CHF 24.140 |
10+ | CHF 22.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoCSR1004A
Order Code1213083
Technical Datasheet
On State Current Max10A
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Isolation Voltage-
Supply Frequency60Hz
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CSR1004A is a Power Regulator capable of controlling single-phase mains driven loads of up to 15A. Used in conjunction with variable resistance (potentiometer), the chip gives a fully adjustable output from zero to maximum voltage. It is suitable for conventional resistive heating elements.
- Flexibility of mounting
- Low hysteresis level
- Easy installation
- 1500V for 1 minute Insulation withstand capability
Applications
Thermal Management, Motor Drive & Control, Lighting
Notes
It is recommended to use semiconductor (fast acting) type fuses or circuit breakers for unit protection.
Technical Specifications
On State Current Max
10A
Supply Voltage Max
253VAC
Supply Frequency
60Hz
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
207VAC
Isolation Voltage
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009