Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA-HL-E72C-R2-RM2-BS
Order Code4205438
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 243.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 243.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA-HL-E72C-R2-RM2-BS
Order Code4205438
Technical Datasheet
Power Rating2kW
Supply Voltage240V
External Width740mm
External Height100mm
Depth80mm
Product Range-
Plug Type-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Power Rating
2kW
External Width
740mm
Depth
80mm
Plug Type
-
Supply Voltage
240V
External Height
100mm
Product Range
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001