Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.740 |
5+ | CHF 19.790 |
10+ | CHF 18.660 |
Product Information
Product Overview
A-AT-006 is a PWM motor fan speed controller. The controller is designed to work with Torin-Safin fan type MIBR190038 EC3BA090 or similar. Unlike some controllers, adjusting the maximum setting does not change or interfere with the minimum setting and vice-versa. The maximum and minimum fan speed are programmable using the two push buttons in conjunction with the pot. By design it is not possible to set the maximum fan speed less than the minimum fan speed or set the maximum and minimum fan speeds closer than 5%. An LED indicates the setting of the appropriate speed adjustment is enabled. The limits can be cleared by pressing and holding both buttons until the LEDs extinguish. The fan speed is adjustable using the potentiometer, which can also be used to mount the PCB to a front panel.
- 8 to 12V input voltage range, 1.6mA nominal current consumption
- LED indicates setting adjustment
- Reverse protection included
- Human body model to 4KV ESD
- 36 x 36mm size, 24mm height from base of thread
- Operating temperature range from -10°C to +60°C (at a maximum of 90% non-condensing humidity)
Technical Specifications
PWM Control
-
12V
No SVHC (20-Jun-2016)
-
8V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate