Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.360 |
10+ | CHF 37.600 |
25+ | CHF 36.850 |
Product Information
Product Overview
PS-HDL2 is a convenient Helmet Mountable Head Torch. With its high-power CREE LED delivering a powerful 200-lumen output, this head torch is a reliable lighting companion for various tasks. Powered by 3 x AAA batteries, it offers multiple lighting modes, including high, medium, low, and SOS strobe functions. Additionally, it features two side LED lights for signalling and emergency use, with high, low, and strobe flashing options. Weighing only 88g, this compact head torch is lightweight and comfortable to wear. Its hi-visibility yellow colour ensures easy identification, and you can choose between the fully adjustable headband or the included 3M helmet mount pad for personalised use.
- 200lumen white CREE LED for powerful illumination
- 4 main functions: high + medium + low and SOS flashing
- 3 auxiliary functions: high + low and strobe flashing
- Easy push-button micro switch for convenient operation
- Ultra-smooth reflector for enhanced light output
- 45° rotational head for flexible lighting angles
- Fully adjustable headband for a comfortable fit
- Attach to industrial or sports helmet with the included 3M pad
- IPX6 water-resistant for reliable performance in wet conditions
Technical Specifications
Head Light
200lm
AAA Batteries x 3
-
Cree LED
90m
ABS (Acrylonitrile Butadiene Styrene)
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate