Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoHX-BL
Order Code3605861
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HX-BL is an extending magnetic vehicle work light bracket for the HX800R, HX1500R and other magnetic inspection lights. Two independent sliding plates move and lock accurately into the desired position. The super strong magnetic plates twist 360° which help the lights to be positioned precisely where required. Additionally, an extra long extending soft-close bar allows it to be used safely on larger vehicles. Its two end hooks have durable rubberised coating to protect paintwork and offers secure grip.
- 360° rotating plates
- Extendable magnetic vehicle light bracket
- Ultra tough aluminium & nylon-polymer construction
- Central buckle clasp for locking into position
- Horizontal sliding plates with independent locks
- End hooks with rubberised coating to protect paintwork
- Extra long extending soft-close bar for larger vehicles
- 300g weight
- EXTENDED SIZE2100 x 110 x 180mmCLOSED SIZE850 x 110 x 180mm
Technical Specifications
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5