Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 99.590 |
6+ | CHF 94.160 |
Product Information
Product Overview
ATEX-RA2 is a reliable Zone 0 intrinsically safe torch for hazardous environments. With a strong 6.5-hour runtime at its highest setting, which can be extended up to 13 hours by dimming the light, it offers long-lasting performance. The torch is designed with a stainless steel pocket clip, a top loop for cord attachment, and rubberised head and grips for enhanced durability and grip. It also includes a safety release valve for hydrogen gases and an easy-press micro switch for effortless operation, even with gloves. The ATEX-RA2 is constructed with toughened polycarbonate, making it resistant to chemicals and corrosion. Its ultra-strength polycarbonate housing and safety locking battery compartment ensure secure and reliable performance. With an IP54 dust and water resistance rating, the torch provides reliable protection against dust and water splashes, making it suitable for various industries and mining applications.
- Powerful 350lumen white CREE LED with a colour temperature of 6500k
- ATEX zone 0 gas compliant for hazardous environments
- Safety release valve for hydrogen gases
- Chemical and corrosion resistant construction
- Rubberised head and grips for enhanced durability and grip
- Ultra-strength polycarbonate housing
- Convenient rear stainless steel pocket clip for hands-free use
- Safety locking battery compartment for secure operation
- Easy push micro switch for effortless operation, even with gloves
Technical Specifications
Hand Held
350lm
AA Batteries x 4
-
Cree LED
288m
PC (Polycarbonate)
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate