Print Page
BP00001/36 ROLLS
Packaging Tape, PP (Polypropylene), Brown, 48 mm x 66 m
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 46.880 |
5+ | CHF 43.270 |
Price for:Pack of 36
Minimum: 1
Multiple: 1
CHF 46.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoBP00001/36 ROLLS
Order Code1356939
Technical Datasheet
Tape TypePackaging
Tape Backing MaterialPP (Polypropylene)
Tape ColourBrown
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 36 rolls of polypropylene clear self adhesive packing tape
- Ideal for sealing parcels, cartons and bags
- Offers superior strength but is lightweight
Technical Specifications
Tape Type
Packaging
Tape Colour
Brown
Tape Length - Imperial
216.5ft
Roll Length - Metric
66m
Tape Width - Metric
48mm
SVHC
No SVHC (17-Dec-2014)
Tape Backing Material
PP (Polypropylene)
Tape Length - Metric
66m
Roll Length - Imperial
216ft
Tape Width - Imperial
1.89"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.355