Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTIMAKER
Manufacturer Part No1646
Order Code2992610
Product RangeUltiMaker - M0285 Series
Also Known AsGTIN UPC EAN: 8718836374937
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 60.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 60.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No1646
Order Code2992610
Product RangeUltiMaker - M0285 Series
Also Known AsGTIN UPC EAN: 8718836374937
Technical Datasheet
Diameter2.85mm
Filament ColourBlack
Filament MaterialNylon (Polyamide)
Melting Temperature Min185°C
Melting Temperature Max195°C
Filament Weight750g
Product RangeUltiMaker - M0285 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Nylon filament is a polyamide grade based on PA6/6
- Features reduced humidity absorption and a longer shelf life compared to other nylon filaments
- Industrial-grade impact and abrasion resistance
- Good ductility (210% elongation at break)
- Low friction coefficient
- Corrosion resistant to alkalis and organic chemicals
- Prints in dual extrusion with PVA or Breakaway
- Strong, flexible and durable
Technical Specifications
Diameter
2.85mm
Filament Material
Nylon (Polyamide)
Melting Temperature Max
195°C
Product Range
UltiMaker - M0285 Series
Filament Colour
Black
Melting Temperature Min
185°C
Filament Weight
750g
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1