Print Page
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUHU
Manufacturer Part No42196
Order Code3701960
Product Range42196
Also Known AsGTIN UPC EAN: 4026700421965
Adhesive TypeWhite Tack
Product Range42196
SVHCTo Be Advised
Product Overview
- 1,000s of uses
- Re-usable
- Simply remove required amount and use
Technical Specifications
Adhesive Type
White Tack
SVHC
To Be Advised
Product Range
42196
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06