Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTY-ITS
Manufacturer Part NoUB19 BASE NATURAL
Order Code3376097
Also Known AsGTIN UPC EAN: 5022660327964
Technical Datasheet
119 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.480 |
5+ | CHF 4.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 5.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTY-ITS
Manufacturer Part NoUB19 BASE NATURAL
Order Code3376097
Also Known AsGTIN UPC EAN: 5022660327964
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon (Polyamide)
Length19mm
Width19mm
Height6.2mm
Product Range-
SVHCTo Be Advised
Product Overview
- Supplied in packs of 100
- Temperature range: -20°C to +60°C
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
19mm
Height
6.2mm
SVHC
To Be Advised
Mounting Hole Dia
-
Mount Material
Nylon (Polyamide)
Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1