Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.390 |
| 25+ | CHF 6.220 |
| 50+ | CHF 6.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 7.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-FP-20
Order Code2850719
Technical Datasheet
Wire Gauge24AWG
Jacket ColourBlue
Kit Contents10Pcs of Size 20cm Female-Female Jumper Wires
Product Range-
SVHCTo Be Advised
Product Overview
The TW-FP-20 is a 20cm Machine Pin Jumper Wire with female to female connector. It is designed for easy insertion and extraction in solder-less breadboards with headers in place. The robust design supports repeat usage and quick design changes.
- 24AWG Wire
- Colour coded by length
Applications
Industrial
Technical Specifications
Wire Gauge
24AWG
Kit Contents
10Pcs of Size 20cm Female-Female Jumper Wires
SVHC
To Be Advised
Jacket Colour
Blue
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515