Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.590 |
10+ | CHF 8.050 |
25+ | CHF 7.560 |
50+ | CHF 7.070 |
100+ | CHF 6.300 |
250+ | CHF 5.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4400-094LF
Order Code1186434
Technical Datasheet
Capacitance4700pF
Voltage Rating100V
Current Rating10A
Capacitor Case Style-
Capacitor MountingScrew Mount
Capacitance ToleranceGMV
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric Characteristic-
Product Range-
Product Overview
The 4400-094LF is a bushing style EMI Power Line Filter offers 4700pF capacitance with 10A current rating at 100V voltage.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Capacitance
4700pF
Current Rating
10A
Capacitor Mounting
Screw Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
-
Voltage Rating
100V
Capacitor Case Style
-
Capacitance Tolerance
GMV
Operating Temperature Max
125°C
Insulation Resistance
10Gohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004