Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 160.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 160.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NI75U-Q80-AP6X2-H1141 is a 75mm Inductive Sensor designed for wear-free and non-contact detection of metal objects. Uprox+ sensor has considerable advantages due to its patented multi-coil system. It excels in highest switching distances, maximum flexibility and operational reliability as well as efficient standardization.
- Rectangular, Q80 housing
- 3-Wire, normally open, PNP output function
- Top active face
- 4 LEDs for optimum visibility of operating-voltage display and switching state
- Factor 1 for all metals
- Extended switching distance
- IP68 Degree of protection
- Magnetic field immune
- Pre-damping protection through self compensation
- Partial embedding possible
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
75mm
Supply Voltage DC Min
10V
Product Range
-
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.524