Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 91.060 |
5+ | CHF 89.240 |
10+ | CHF 87.420 |
25+ | CHF 85.590 |
50+ | CHF 83.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 91.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBIM-PST-AP6X-V1131/KLP80
Order Code4284575
Technical Datasheet
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor HousingRectangular
No. of Pins3 Pin
Output Current-
Sensor Output TypePNP
IP RatingIP67
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
BIM-PST-AP6X-V1131/KLP80 is a magnetic field sensor with KLP80. It is activated by magnetic fields and is especially suited for piston position detection in pneumatic cylinders. Based on the fact that magnetic fields can permeate non-magnetizable metals, it is possible to detect a permanent magnet attached to the piston through the aluminium wall of the cylinder.
- ≤ 10m/s pass speed, ≤ 0.1mm temperature drift
- ≤ 1mm hysteresis, operating voltage range from 10 to 30VDC
- ≤ 200mA DC rated operational current, 15mA no load current
- ≤ 0.1mA residual current, ≤ 0.5kV isolation test voltage
- 3-wire, NO contact, PNP output function, 1KHz switching frequency
- Rectangular, PST design, dimension is 23 x 14 x 16mm
- Plastic, PA12-GF30 housing material, IP67 protection class
- 55Hz (1mm) vibration resistance, 30g (11ms) shock resistance
- Connector, M8 × 1 electrical connection
- Operating ambient temperature range from -25°C to +70°C
Technical Specifications
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Housing
Rectangular
Output Current
-
IP Rating
IP67
SVHC
No SVHC (20-Jun-2016)
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
No. of Pins
3 Pin
Sensor Output Type
PNP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022339