Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 66.190 |
| 5+ | CHF 61.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 66.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBIM-IKT-AP6X
Order Code4284573
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage DC Min10V
Supply Voltage Max30VDC
Supply Voltage DC Max30V
Sensor HousingRectangular
No. of Pins-
Output Current-
Sensor Output TypePNP
IP RatingIP67
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
BIM-IKT-AP6X is a magnetic field sensor. It is activated by magnetic fields and is especially suited for piston position detection in pneumatic cylinders. Based on the fact that magnetic fields can permeate non-magnetizable metals, it is possible to detect a permanent magnet attached to the piston through the aluminium wall of the cylinder.
- Rectangular design, height 17mm
- Metal, GD-Zn housing material
- 10 to 30VDC operating voltage
- 3-wire, NO contact, PNP output function
- Cable electrical connection
- ≤ 10m/s pass speed, ≤ ±0.1mm repeatability, ≤ 0.1mm temperature drift
- ≤ 1mm hysteresis, ≤ 200mA DC rated operational current, 15mA no load current
- ≤ 0.1mA residual current, ≤ 0.5kV isolation test voltage
- 1KHz switching frequency, IP67 protection class, dimension is 30 x 14.6 x 17mm
- Operating ambient temperature range from -25°C to +70°C
Technical Specifications
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Housing
Rectangular
Output Current
-
IP Rating
IP67
SVHC
No SVHC (20-Jun-2016)
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
No. of Pins
-
Sensor Output Type
PNP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001