Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 146.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 146.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI2-EG08K-AP6X-V1131
Order Code2505149
Technical Datasheet
Sensor TypeInductive
Sensing Range Max2mm
Operating Temperature Max70°C
Thread Size - MetricM8 x 1
Sensing Distance Min-
Sensor Output TypePNP / SPST-NO
Sensing Distance Max-
Sensing Distance Nom2mm
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / Package-
Sensor TerminalsM8 Connector
Sensor Body Material303 Stainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
Technical Specifications
Sensor Type
Inductive
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M8 Connector
IP Rating
IP67
Product Range
-
Sensing Range Max
2mm
Thread Size - Metric
M8 x 1
Sensor Output Type
PNP / SPST-NO
Sensing Distance Nom
2mm
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
-
Sensor Body Material
303 Stainless Steel
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422