Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSKMCBKPM
Order Code2534594
Also Known AsGTIN UPC EAN: 5055386504012
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.130 |
3+ | CHF 4.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSKMCBKPM
Order Code2534594
Also Known AsGTIN UPC EAN: 5055386504012
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat6
IP Rating-
Connector MountingPanel Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeIDC / IDT
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
High performance Cat6 8p8c LSA+/110 dual IDC keystone socket with panel mount fitting; utilises an industry standard design for compatibility with a wide range of wall plates, patch panels and surface boxes.
- High performance throughput that meets Cat6 data transfer rates at component level
- UTP Socket to FCC68 standard
- UL94V-0 Rated ABS housing
- Colour coded wiring label for easy termination
- Suitable for Krone style or 110 termination tools
Contents
Socket, panel mount adaptor, dust cover and cable retention piece
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
-
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat6
Connector Mounting
Panel Mount
Connector Orientation
Vertical
Shielding
Unshielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for SKMCBKPM
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022