Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSILWH
Order Code2414771
Product RangeTUK Inline RJ45 Sockets
Also Known AsGTIN UPC EAN: 5055386505446
Technical Datasheet
483 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.740 |
10+ | CHF 4.600 |
50+ | CHF 3.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSILWH
Order Code2414771
Product RangeTUK Inline RJ45 Sockets
Also Known AsGTIN UPC EAN: 5055386505446
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeTUK Inline RJ45 Sockets
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderReceptacle
Convert To Positions8Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
Cat6 White inline RJ45 socket
- Packaged in a convenient and compact snap-together housing
- Industry standard IDC termination
- Integral compact housing
- Excellent cable retention by way of cable tie supplied
- Flexible PVC grommet for strain relief
- Supplied with instruction leaflet for standard wiring versions
- Dimensions: 22x27x45mm
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Product Range
TUK Inline RJ45 Sockets
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018