Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGKH4
Order Code2912949
Also Known AsGTIN UPC EAN: 5055386506948
Your Part Number
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 27.140 |
| 5+ | CHF 22.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGKH4
Order Code2912949
Also Known AsGTIN UPC EAN: 5055386506948
Technical Datasheet
Modular Connector TypeConnection Box - RJ45
Port Configuration1 x 4 (Ganged)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
No. of Positions8Ways
IP Rating-
Connector Mounting-
Connector Orientation-
No. of Ports4Ports
Shielding-
Contact Termination TypeIDC / IDT
Contact PlatingGold Plated Contacts
Magnetics-
Contact MaterialPhosphor Bronze
LEDs-
Light Pipes-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Easily install external Cat6a outlets without the need for additional back boxes or trunking. Fitted with fully shielded Cat6a keystones that feature simple, tool-less termination.
- High performance data throughput with Cat6 transfer rates at permanent link level
- Fireproof white ABS housing (UL 94V-0)
- Supplied with cable ties and adhesive mounting pads
- Dimensions (HxWxD): 30x114x84mm
Technical Specifications
Modular Connector Type
Connection Box - RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
-
No. of Ports
4Ports
Contact Termination Type
IDC / IDT
Magnetics
-
LEDs
-
Product Range
-
Port Configuration
1 x 4 (Ganged)
No. of Contacts
8Contacts
LAN Category
Cat6a
IP Rating
-
Connector Orientation
-
Shielding
-
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Light Pipes
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161