Print Page
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.830 |
10+ | CHF 9.530 |
25+ | CHF 8.450 |
100+ | CHF 7.910 |
250+ | CHF 6.520 |
500+ | CHF 6.390 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 12.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoPXSPDY6#10
Order Code2918494
Product RangeSpeedy
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
No. of Positions8Ways
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSpeedy
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Each plug allows twisted pair wires to be inserted through the body and pulled out of the front to ensure the correct wiring order before crimping
- By pulling the cores into the plug, twists can easily be maintained up to the contacts, enabling fully rated category performance
- Perfect solution for rapid termination
- Suitable for termination with solid or stranded UTP cables
- Faults and failures minimised
- Simple one piece design
- Less cable scrap and wastage
Technical Specifications
Modular Connector Type
RJ45 Plug
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat6
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
Speedy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014