Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKPJ2NT
Order Code2776663
Also Known AsGTIN UPC EAN: 5055386502605
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.640 |
6+ | CHF 16.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKPJ2NT
Order Code2776663
Also Known AsGTIN UPC EAN: 5055386502605
Technical Datasheet
Accessory TypeFaceplate
For Use WithTUK Cat5e, Cat6, Cat6a & RJ45 Modular Connectors
No. of Module Spaces2
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Secure single-gang faceplate for controlling physical access to network connections in a shared working environment. Features a euro-style design that will accept two modules (50x25mm size).
- Designed to accept Voice, Cat 5e, Cat 6 and Cat 6A module variants
- Angled modules are recommended to reduce cable stress and bending
- Durable white ABS plastic construction (ISO 1183/527/180/75/306)
- Lockable cover with security key
- Can be fitted to trunking and back boxes
- Dimensions (HxWxD): 86x86x47mm
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
2
Connector Colour
White
SVHC
No SVHC (14-Jun-2023)
For Use With
TUK Cat5e, Cat6, Cat6a & RJ45 Modular Connectors
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054