Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKP2BRBKWH
Order Code4258614
Product RangeTUK KP Brush Plates
Also Known AsGTIN UPC EAN: 5055386510884
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKP2BRBKWH
Order Code4258614
Product RangeTUK KP Brush Plates
Also Known AsGTIN UPC EAN: 5055386510884
Technical Datasheet
Accessory TypeBrush Faceplate
For Use WithTUK KP2BR Series Hiding Untidy Cables
No. of Module Spaces1
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourBlack, White
Product RangeTUK KP Brush Plates
Product Overview
The KP2BRBKWH brush faceplate is a simple solution for creating a tidy, organised exit for cable runs. Euro style single gang faceplate that is easily installed on a standard outlet. This version is a white frame with contrasting black brush.
- Euro style single gang brush faceplate
- Quick and easy to install on to a standard outlet or back box (not supplied)
- ABS plastic frame and nylon brush
- Supplied in polybag, ideal for installers or manufacturers
Contents
Brush plate only
Technical Specifications
Accessory Type
Brush Faceplate
No. of Module Spaces
1
Connector Colour
Black, White
For Use With
TUK KP2BR Series Hiding Untidy Cables
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
TUK KP Brush Plates
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01