Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKCUCCDPM
Order Code3577455
Also Known AsGTIN UPC EAN: 5055386508225
Technical Datasheet
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.190 |
3+ | CHF 8.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKCUCCDPM
Order Code3577455
Also Known AsGTIN UPC EAN: 5055386508225
Technical Datasheet
USB Connector Convert FromUSB Type C Receptacle
USB Connector Convert ToUSB Type C Receptacle
USB StandardUSB 3.1
Product Range-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (14-Jun-2023)
Product Overview
USB 3.1 Gen 2 USB-C keystone coupler that transmits power, data and audio at speeds up to 10Gb/s. Its standardised dimensions allow it to be used for easy snap-in mounting with keystone patch panels, faceplate adaptors or surface mount boxes.
- Single wired connection transmits at twice the speed of USB 3.0 connectors (10Gb/s vs 5Gb/s)
- Backwards compatible with USB 3.0 (first generation) versions of USB-C
- Standard profile keystones offered in black and white
- Compact profile makes it suitable for use in faceplates, by use of Euro or 6C faceplate adaptors
- Current rating: 5A
- Housing: Fire retardant ABS plastic
- Shell: Gold-plated brass
- Dimensions (HxWxD): 30x17x22mm
- Weight: 7g
Applications
Audio Visual, Audio, Low Voltage, Signal Processing, Consumer Electronics, Installations
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
USB Standard
USB 3.1
Contact Material
Brass
SVHC
No SVHC (14-Jun-2023)
USB Connector Convert To
USB Type C Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000314