Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKCUABBK
Order Code3879381
Also Known AsGTIN UPC EAN: 5055386503497
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.890 |
3+ | CHF 4.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKCUABBK
Order Code3879381
Also Known AsGTIN UPC EAN: 5055386503497
Technical Datasheet
In Line Connector AUSB 2.0 A
Connector TypeAdaptor, In-Line
Connector Type AUSB 2.0 A
In Line Connector BUSB 2.0 B
Connector Type BUSB 2.0 B
Product Range-
Convert From GenderReceptacle
Convert From Positions4Ways
Convert To GenderReceptacle
Convert To Positions4Ways
Product Overview
USB 2.0 A to B Female keystone coupler
- Designed to fit industry standard patch panels, face plates and surface mount boxes
- Reversible design easily mounts either way round
- UL94V-0 Rated ABS housing
Contents
Coupler only
Technical Specifications
In Line Connector A
USB 2.0 A
Connector Type A
USB 2.0 A
Connector Type B
USB 2.0 B
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Connector Type
Adaptor, In-Line
In Line Connector B
USB 2.0 B
Product Range
-
Convert From Positions
4Ways
Convert To Positions
4Ways
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01