Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFJKPT
Order Code2506387
Also Known AsGTIN UPC EAN: 5055386504494
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTUK
Manufacturer Part NoFJKPT
Order Code2506387
Also Known AsGTIN UPC EAN: 5055386504494
Technical Datasheet
Accessory TypeCat5e Outlet
For Use WithEuro Faceplates
No. of Module Spaces1
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for FJKPT
1 Product Found
Product Overview
- Low profile shuttered design
- Fitted with Krone (LSA+) type IDC connections
- Compatible with most 'Euro-style' 86x86 faceplates
- Labelling facility for easy port identification
- Integral cable tie point
- Dimensions (HxWxD): 50x25x25mm
Contents
Cat5e module, T568B wiring label and cable tie
Technical Specifications
Accessory Type
Cat5e Outlet
No. of Module Spaces
1
Connector Colour
White
SVHC
No SVHC (14-Jun-2023)
For Use With
Euro Faceplates
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01