Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoAAVNTECC
Order Code2678816
Also Known AsGTIN UPC EAN: 5055386504814
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoAAVNTECC
Order Code2678816
Also Known AsGTIN UPC EAN: 5055386504814
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The VDSL2 high speed centralised filter combined unit is designed as a complete network termination point for consumers requiring use of both VDSL2 and voice services.
- Combines NTE5A and VDSL centralised splitters
- Outlets via RJ45 (RJ11 compatible) and BT 401A sockets
- Compatible with ADSL and VDSL2 installations
- Offers good SNR for even marginal DSL connections
- Includes both faceplate and backbox
- Compliant with SIN346 and SIN498
- Dimensions (HxWxD): 86x86x51.5mm
Technical Specifications
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14