Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.660 |
50+ | CHF 0.256 |
100+ | CHF 0.209 |
250+ | CHF 0.186 |
500+ | CHF 0.158 |
1000+ | CHF 0.155 |
Product Information
Product Overview
The PCF0805R-100KBT1 is a 100kΩ 100mW precision surface mount Chip Resistor with a thin-film material is selectively deposited on a 96% alumina substrate together with metallic contacts at each end of the resistor and 0805 case. The unadjusted resistor is heat treated to give the required TCR and stability, then a precisely controlled laser trim process adjusts the resistance value. Epoxy protection is applied and wrap-around terminations are added and plated with nickel then tin. The chip is supplied with 100% Sn matte-plated wrap-around terminations suitable for soldering. The terminations have an electroplated nickel barrier and tin coating. This ensures excellent leach resistance properties and solderability.
- Precision metal film technology
- Passivated range for superior humidity performance load life stability and humidity to 0.05%
Technical Specifications
100kohm
100mW
Thin Film
PCF Series
100V
1.25mm
125°C
No SVHC (21-Jan-2025)
± 0.1%
0805 [2012 Metric]
Precision
± 25ppm/°C
2.01mm
-55°C
-
Technical Docs (2)
Alternatives for PCF0805R-100KBT1
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate