Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN1225-R03FT1
Order Code2765080
Product RangeLRMA Series
Technical Datasheet
176 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.917 |
100+ | CHF 0.616 |
500+ | CHF 0.453 |
1000+ | CHF 0.396 |
2000+ | CHF 0.350 |
4000+ | CHF 0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 9.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN1225-R03FT1
Order Code2765080
Product RangeLRMA Series
Technical Datasheet
Resistance0.003ohm
Product RangeLRMA Series
Resistor Case / Package1225 [3264 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width6.4mm
Product Height0.9mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
Technical Specifications
Resistance
0.003ohm
Resistor Case / Package
1225 [3264 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMA Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability