Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF2512-R01FW
Order Code4136887
Product RangeLRF Series
Technical Datasheet
5,400 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1800+ | CHF 0.461 |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 1800
CHF 829.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF2512-R01FW
Order Code4136887
Product RangeLRF Series
Technical Datasheet
Resistance0.01ohm
Product RangeLRF Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance0
Resistor TechnologyThick Film
Temperature Coefficient+500ppm/°C
Product Length6.5mm
Product Width3.25mm
Product Height0.84mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
0
Temperature Coefficient
+500ppm/°C
Product Width
3.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRF Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.5mm
Product Height
0.84mm
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability