Print Page
PA-ADVAC-024
Pressure Transmitter, Gauge, G1/4 Male, -1 bar, 24 bar, G1/4, DIN Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoPA-ADVAC-024
Order Code4459323
Product RangeSensit HPS-A Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 233.050 |
5+ | CHF 225.410 |
10+ | CHF 220.900 |
25+ | CHF 216.390 |
50+ | CHF 211.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 233.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoPA-ADVAC-024
Order Code4459323
Product RangeSensit HPS-A Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeG1/4 Male
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Operating Pressure Min-1bar
Operating Pressure Max24bar
Port StyleG1/4
Pressure Port SizeG1/4
Transducer Connection / TerminationDIN Connector
Supply Voltage Min10VDC
Supply Voltage Max0
Media Type-
Output Interface2-Wire, 4-20mA
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product RangeSensit HPS-A Series
Product Overview
PA-ADVAC-024 is a sensit HPS-A pressure transmitter. It is a two wire, 4-20mA output transmitter offering superb chemical and corrosion resistance. Gauge pressure is detected using a four active arm strain gauge bridge sensor, fused to a high-purity ceramic diaphragm.
- Stainless steel housing, rugged construction
- Excellent linearity, excellent long term stability
- Wide temperature range
- 4 to 20mA output type, NL&H <= 0.2%span BFSL accuracy classification
- DIN40050 IP65 plug & socket electrical connection
- Viton O-ring type, G¼” male - 316L stainless steel pressure port connection
- Pressure range from -1 to 24bar
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Current
Operating Pressure Min
-1bar
Port Style
G1/4
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
0
Output Interface
2-Wire, 4-20mA
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Pressure Port Type
G1/4 Male
Pressure Measurement Type
Gauge
Operating Pressure Max
24bar
Pressure Port Size
G1/4
Supply Voltage Min
10VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
Sensit HPS-A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
Product traceability