Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPV322
Order Code2860794
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
160+ | CHF 6.130 |
Price for:Each
Minimum: 160
Multiple: 160
CHF 980.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPV322
Order Code2860794
Technical Datasheet
Wavelength Typ850nm
No. of Pins2Pins
Diode Case StyleMetal Pill
Output Power1.5mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min0°C
Operating Temperature Max85°C
Current Rating12mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
850nm
Diode Case Style
Metal Pill
Data Rate Max
-
Operating Temperature Min
0°C
Current Rating
12mA
SVHC
No SVHC (27-Jun-2024)
No. of Pins
2Pins
Output Power
1.5mW
Laser Class
Class 3B
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
Product traceability