Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.290 |
5+ | CHF 15.000 |
10+ | CHF 14.710 |
50+ | CHF 14.410 |
100+ | CHF 14.120 |
250+ | CHF 13.560 |
Product Information
Product Overview
The OPV310 is a Vertical Cavity Surface Emitting Laser designed to be utilized for sensing applications as well as air transmission of data. It combines all the performance advantages of a VCSEL with the addition of a power monitor diode for precise control of optical power. It has a back monitor photodiode used for optical power management or optical reception for data communication applications. It is designed for applications where low current is required with high on-axis optical power.
- High speed, high output optical power
- Concentric beam
- High thermal stability
- Low drive current/high output density
- Burned in for communication level reliability
Applications
Industrial, Communications & Networking, Consumer Electronics, Sensing & Instrumentation
Warnings
Invisible laser radiation - Do not view directly with optical instruments (magnifiers), class 1M laser product per IEC/EN 60825-1/A2:2001 0.78mW at 850nm.
Technical Specifications
850nm
TO-46
2.5Gbps
0°C
12mA
No SVHC (27-Jun-2024)
3Pins
1.5mW
Class 1M
70°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate