Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB9001C
Order Code3276006
Product RangeOPB9001 Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB9001C
Order Code3276006
Product RangeOPB9001 Series
Technical Datasheet
Sensor Output TypeTTL / CMOS
Sensing Range Max50mm
Supply Voltage DC Min3.3V
Supply Voltage DC Max5.5V
Output Current-
Product RangeOPB9001 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sensor Output Type
TTL / CMOS
Supply Voltage DC Min
3.3V
Output Current
-
SVHC
No SVHC (10-Jun-2022)
Sensing Range Max
50mm
Supply Voltage DC Max
5.5V
Product Range
OPB9001 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003774
Product traceability