Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB850A
Order Code5054590
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB850A
Order Code5054590
Technical Datasheet
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Gap Width1.5mm
Aperture Width0.1mm
Forward Current If50mA
Reverse Voltage Vr5V
Forward Voltage1.2V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensor Output Type
Phototransistor
Gap Width
1.5mm
Forward Current If
50mA
Forward Voltage
1.2V
SVHC
No SVHC (17-Dec-2015)
Sensor Mounting
Panel / Chassis
Aperture Width
0.1mm
Reverse Voltage Vr
5V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006006