Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB831W55Z
Order Code2860798
Product RangeOPB830W Series
Technical Datasheet
86 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.330 |
5+ | CHF 4.250 |
10+ | CHF 4.160 |
50+ | CHF 4.080 |
100+ | CHF 3.990 |
250+ | CHF 3.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB831W55Z
Order Code2860798
Product RangeOPB830W Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.18mm
Gap Width3.18mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width1.27mm
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr2V
Collector Emitter Voltage Max30V
Forward Voltage1.7V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeOPB830W Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Through Beam
Gap Width
3.18mm
Supply Voltage Max
-
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
Sensor Mounting
Cable, Panel
Operating Temperature Max
80°C
Qualification
-
Sensing Distance / Slot Width
3.18mm
Supply Voltage Min
-
Aperture Width
1.27mm
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB830W Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
Product traceability