Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP535A
Order Code2630912
Product RangeOP535
Technical Datasheet
1,469 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.854 |
10+ | CHF 0.837 |
25+ | CHF 0.820 |
50+ | CHF 0.803 |
100+ | CHF 0.786 |
500+ | CHF 0.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The OP535A is a Silicon NPN Photodarlington moulded in a green plastic package. The narrow receiving angle provides excellent on-axis coupling. This device is 1 00% production tested using infrared light for close correlation with Optek GaAs and GaAIAs emitters. Photodarlington device is normally used in applications where light signal levels are low and more current gain is needed than is possible with phototransistors.
- Narrow receiving angle
- High current gain
- Small package size for space limited applications
- 0.050" (1.27mm) Lead spacing
Applications
Portable Devices, Sensing & Instrumentation
Technical Specifications
Wavelength Typ
935nm
Power Consumption
100mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Viewing Angle
25°
No. of Pins
2Pins
Product Range
OP535
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134
Product traceability