Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP515B
Order Code4225690
Product RangeOP515 Series
Technical Datasheet
2,100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.290 |
5+ | CHF 5.170 |
10+ | CHF 5.050 |
50+ | CHF 4.920 |
100+ | CHF 4.790 |
250+ | CHF 4.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP515B
Order Code4225690
Product RangeOP515 Series
Technical Datasheet
Wavelength Typ935nm
Viewing Angle-
Power Consumption100mW
No. of Pins2Pins
Transistor Case Style-
Product RangeOP515 Series
Automotive Qualification Standard-
Technical Specifications
Wavelength Typ
935nm
Power Consumption
100mW
Transistor Case Style
-
Automotive Qualification Standard
-
Viewing Angle
-
No. of Pins
2Pins
Product Range
OP515 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015