Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V1A120L.5
Order Code2319659
Product Range6120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 22.020 |
| 10+ | CHF 15.580 |
| 20+ | CHF 14.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6127V1A120L.5
Order Code2319659
Product Range6120 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeSlotted End
Sensor TerminalsPin
Sensor HousingCylinder Rotatable
Contact TypeNon-Contact
Electrical Angle120°
Output ConfigurationAnalogue
Linearity± 0.5%
Supply Voltage5.5VDC
Supply Current12mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range6120 Series
SVHCLead (21-Jan-2025)
Product Overview
The 6127 series non-contacting Sensor.
- Position sensor
- 7/8" Diameter
- Non-contacting hall effect single turn
- 0.088° for 360° travel, 0.011° for 45° travel Resolution
- ±8mA Maximum output current
- 1kΩ Minimum 10kΩ typical output load
- Easy to integrate
- 0% to 100%RH Operating humidity range
- <lt/>5sec (50% RH to 0% RH) Response time at +23°C
- PTFE, 1m cable (external sensor version only)
- 4 to 20mA Current consumption
Applications
Sensing & Instrumentation, HVAC, Consumer Electronics, Automation & Process Control, Industrial
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Sensor Terminals
Pin
Contact Type
Non-Contact
Output Configuration
Analogue
Supply Voltage
5.5VDC
Operating Temperature Min
-55°C
Product Range
6120 Series
Shaft Type
Slotted End
Sensor Housing
Cylinder Rotatable
Electrical Angle
120°
Linearity
± 0.5%
Supply Current
12mA
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability