Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No21674
Order Code3498543
Also Known AsGTIN UPC EAN: 8713439216745
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUST
Manufacturer Part No21674
Order Code3498543
Also Known AsGTIN UPC EAN: 8713439216745
Technical Datasheet
DirectivityOmnidirectional
Output Impedance-
Frequency Response Min100Hz
Frequency Response Max12kHz
Sensitivity-45 dB
Connector Type3.5mm
Lead Length180cm
Product Range-
Product Overview
Highly sensitive desktop microphone on stand.
- Adjustable angle
- 1.8m Cable with 3.5mm microphone plug
Contents
Microphone, stand (2 parts), stick on mic holder, adaptor cable and user guide
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
100Hz
Sensitivity
-45 dB
Lead Length
180cm
Output Impedance
-
Frequency Response Max
12kHz
Connector Type
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117